TLE4275QKVURQ1

Texas Instruments
595-TLE4275QKVURQ1
TLE4275QKVURQ1

Mfr.:

Description:
LDO Voltage Regulators AC 5V LDO Vltg Reg

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
TO-252-5
5 V
450 mA
1 Output
Positive
5.5 V
45 V
60 dB
Fixed
- 40 C
+ 125 C
250 mV
AEC-Q100
TLE4275
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Dropout Voltage - Max: 500 mV
Line Regulation: 5 mV
Load Regulation: 15 mV
Moisture Sensitive: Yes
Operating Supply Current: 5 mA
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Unit Weight: 330 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TPS7B87-Q1 40V Low-Dropout Regulators

Texas Instruments TPS7B87-Q1 40V Low-Dropout Regulators are designed to connect to the battery in automotive applications. The TPS7B87-Q1 has an input voltage range extending to 40V, allowing the device to withstand transients (such as load dumps) anticipated in automotive systems. The TPS7B87-Q1 is an optimal solution for powering always-on components such as microcontrollers (MCUs) and controller area network (CAN) transceivers in standby systems, with only a 17µA quiescent current at light loads.

In Stock: 2 543

Stock:
2 543 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,91 € 2,91 €
2,18 € 21,80 €
2,00 € 50,00 €
1,81 € 181,00 €
1,71 € 427,50 €
1,69 € 845,00 €
1,61 € 1 610,00 €
Full Reel (Order in multiples of 2500)
1,55 € 3 875,00 €
1,52 € 7 600,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.