TLV1117-33CDCY

Texas Instruments
595-TLV1117-33CDCY
TLV1117-33CDCY

Mfr.:

Description:
LDO Voltage Regulators Fixed LDO Volt Reg A 595-TLV1117-33CDCYR A 595-TLV1117-33CDCYR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
SOT-223-4
3.3 V
800 mA
1 Output
Positive
10 mA
Fixed
- 40 C
+ 125 C
1.2 V
TLV1117
Tube
Brand: Texas Instruments
Dropout Voltage - Max: 1.3 V, 1.35 V, 1.4 V
Ib - Input Bias Current: 5 mA
Line Regulation: 0.2 %
Load Regulation: 0.4 %
Moisture Sensitive: Yes
Operating Supply Current: 80 uA
Product: LDO Voltage Regulators
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 80
Subcategory: PMIC - Power Management ICs
Type: Adjustable and Fixed Low Dropout Voltage Regulators
Unit Weight: 112 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

In Stock: 1 759

Stock:
1 759 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,869 € 0,87 €
0,627 € 6,27 €
0,508 € 12,70 €
0,481 € 38,48 €
0,458 € 109,92 €
0,444 € 248,64 €
0,43 € 447,20 €
0,425 € 1 088,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
0,87 €
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
0,40 €
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
0,40 €
Min:
1

Similar Product

Texas Instruments TLV1117-33CDCYR
Texas Instruments
LDO Voltage Regulators Fixed LDO Volt Reg A 595-TLV1117-33CDCY A 595-TLV1117-33CDCY