TLV1704AIPW

Texas Instruments
595-TLV1704AIPW
TLV1704AIPW

Mfr.:

Description:
Analog Comparators Quad 2.2V-36V micro Power Comp A 595-TLV A 595-TLV1704AIPWR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog Comparators
RoHS:  
SMD/SMT
TSSOP-14
4 Channel
Open Collector
560 ns
General Purpose
2.2 V
36 V
55 uA
20 mA
2.5 mV
15 nA
- 40 C
+ 125 C
TLV1704
Tube
Brand: Texas Instruments
Input Type: Rail-to-Rail
Ios - Input Offset Current: 500 pA
Moisture Sensitive: Yes
Product: Analog Comparators
Product Type: Analog Comparators
Propagation Delay Time: 560 ns
Shutdown: No Shutdown
Factory Pack Quantity: 90
Subcategory: Amplifier ICs
Vcm - Common Mode Voltage: 2.2 V
Unit Weight: 57,200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542330001
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TLV170x/TLV170x-Q1 MicroPower Comparators

Texas Instruments TLV170x/TLV170x-Q1 MicroPower Comparators are a family of devices that offers a wide supply range, rail-to-rail inputs, low quiescent current, and low propagation delay. All these features come in industry-standard, extremely-small packages, making these devices the best general-purpose comparators available. The open-collector output offers the advantage of allowing the output to be pulled to any voltage rail up to +36V above the negative power supply, regardless of the TLV170x supply voltage.

In Stock: 661

Stock:
661 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,53 € 3,53 €
2,67 € 26,70 €
2,24 € 56,00 €
2,14 € 192,60 €
2,09 € 564,30 €
1,93 € 2 084,40 €
1,88 € 4 737,60 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
3,13 €
Min:
1

Similar Product

Texas Instruments TLV1704AIPWR
Texas Instruments
Analog Comparators Quad 2.2V-36V micro Power Comp A 595-TLV A 595-TLV1704AIPW