TLV2711IDBVR

Texas Instruments
595-TLV2711IDBVR
TLV2711IDBVR

Mfr.:

Description:
Operational Amplifiers - Op Amps LP R/R Op Amp. A 595 -TLV2711IDBVT A 595 A 595-TLV2711IDBVT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Operational Amplifiers - Op Amps
RoHS:  
1 Channel
65 kHz
25 mV/us
3 mV
60 pA
10 V
2.7 V
13 uA
500 uA
83 dB
21 nV/sqrt Hz
SOT-23-5
SMD/SMT
No Shutdown
- 40 C
+ 85 C
0.0006 pA
TLV2711
Reel
Cut Tape
MouseReel
Amplifier Type: Low Power Amplifier
Brand: Texas Instruments
Input Type: Rail-to-Rail
Maximum Dual Supply Voltage: 5 V
Minimum Dual Supply Voltage: 1.35 V
Output Type: Rail-to-Rail
Pd - Power Dissipation: 150 mW
Product: Operational Amplifiers
Product Type: Op Amps - Operational Amplifiers
Factory Pack Quantity: 3000
Subcategory: Amplifier ICs
Technology: LinCMOS
Voltage Gain dB: 118.06 dB
Unit Weight: 6,300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 1 169

Stock:
1 169
Can Dispatch Immediately
On Order:
3 000
Expected 01/12/2026
Factory Lead Time:
26
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
1,47 € 1,47 €
1,08 € 10,80 €
0,977 € 24,43 €
0,87 € 87,00 €
0,819 € 204,75 €
0,787 € 393,50 €
0,765 € 765,00 €
Full Reel (Order in multiples of 3000)
0,725 € 2 175,00 €
0,723 € 4 338,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
1,78 €
Min:
1

Similar Product

Texas Instruments TLV2711IDBVT
Texas Instruments
Operational Amplifiers - Op Amps Single LinCMOS Rail- To-Rail uPower A 59 A 595-TLV2711IDBVR