TLV2770IP

Texas Instruments
595-TLV2770IP
TLV2770IP

Mfr.:

Description:
Operational Amplifiers - Op Amps Rail-Rail A 595-TLV9 051IDBVR A 595-TLV9 A 595-TLV9051IDBVR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Operational Amplifiers - Op Amps
RoHS:  
1 Channel
5.1 MHz
10.5 V/us
1.6 mV
60 pA
5.5 V
2.5 V
1 mA
40 mA
96 dB
17 nV/sqrt Hz
PDIP-8
Through Hole
Shutdown
- 40 C
+ 125 C
0.0006 pA
TLV2770
Tube
Amplifier Type: High Output Current Amplifier
Brand: Texas Instruments
Input Type: Rail-to-Rail
Maximum Dual Supply Voltage: 3 V
Minimum Dual Supply Voltage: 1.25 V
Output Type: Rail-to-Rail
Pd - Power Dissipation: 1 W
Product: Operational Amplifiers
Product Type: Op Amps - Operational Amplifiers
Factory Pack Quantity: 50
Subcategory: Amplifier ICs
Technology: CMOS
Voltage Gain dB: 113.06 dB
Unit Weight: 440,400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 500   Multiples: 50
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,12 € 1 060,00 €
2,01 € 2 010,00 €
1,96 € 4 900,00 €

Similar Product

Texas Instruments TLV9051IDBVR
Texas Instruments
Operational Amplifiers - Op Amps Single 5.5-V 5-MHz 1 5-V/ s slew rate