TLV3401IDBVR

Texas Instruments
595-TLV3401IDBVR
TLV3401IDBVR

Mfr.:

Description:
Analog Comparators Single Nanopower Ope n Drain Output A 59 A 595-TLV3401IDBVT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog Comparators
RoHS:  
SMD/SMT
SOT-23-5
1 Channel
Open Collector, Open Drain
General Purpose
2.5 V
16 V
640 nA
3.6 mV
250 pA
- 40 C
+ 125 C
TLV3401
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
CMRR - Common Mode Rejection Ratio: 55 dB
Input Type: Rail-to-Rail
Ios - Input Offset Current: 100 pA
Pd - Power Dissipation: 385 mW
Product: Analog Comparators
Product Type: Analog Comparators
PSRR - Power Supply Rejection Ratio: 70 dB
Shutdown: No Shutdown
Factory Pack Quantity: 3000
Subcategory: Amplifier ICs
Tradename: LinCMOS
Unit Weight: 6,300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Philippines
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

In Stock: 1 961

Stock:
1 961
Can Dispatch Immediately
On Order:
6 000
Expected 10/12/2026
Factory Lead Time:
26
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
2,07 € 2,07 €
1,53 € 15,30 €
1,39 € 34,75 €
1,25 € 125,00 €
1,17 € 292,50 €
1,14 € 570,00 €
1,10 € 1 100,00 €
Full Reel (Order in multiples of 3000)
1,07 € 3 210,00 €
1,03 € 6 180,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
2,35 €
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
2,35 €
Min:
1

Similar Product

Texas Instruments TLV3401IDBVT
Texas Instruments
Analog Comparators Single Nanopower Open Drain Output
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.