TLV3501AQDBVRQ1G4

Texas Instruments
595-LV3501AQDBVRQ1G4
TLV3501AQDBVRQ1G4

Mfr.:

Description:
Analog Comparators Automotive-grade hi gh-speed single rai

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog Comparators
RoHS:  
SMD/SMT
SOT-23-6
1 Channel
Push-Pull
Window
2.2 V
5.5 V
3.2 mA
1 mV
2 pA
- 40 C
+ 125 C
TLV3501AQDBVRQ1G4
Reel
Cut Tape
Brand: Texas Instruments
CMRR - Common Mode Rejection Ratio: 70 dB
Input Type: Rail-to-Rail
Ios - Input Offset Current: 2 pA
Moisture Sensitive: Yes
Product Type: Analog Comparators
Propagation Delay Time: 4.5 ns
Shutdown: Shutdown
Factory Pack Quantity: 3000
Subcategory: Amplifier ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TLV3501A-Q1 Rail-to-Rail High-Speed Comparator

Texas Instruments TLV3501A-Q1 Rail-to-Rail High-Speed Comparator features a fast 4.5ns propagation delay and operation from 2.7V to 5.5V. The input voltage supports a common-mode range beyond the rails, making the device an ideal choice for low-voltage applications. The rail-to-rail output directly drives either CMOS or TTL logic. The fast delay and wide common-mode range also make the TLV3501A-Q1 device ideal for EMI reduction through frequency dithering by lowering the EMI peaks. These parameters allow the device to be ideal for both DC-DC converter and inverter applications in HEV/EV and powertrain.

In Stock: 2 759

Stock:
2 759 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,41 € 4,41 €
3,37 € 33,70 €
3,10 € 77,50 €
2,81 € 281,00 €
2,76 € 690,00 €
Full Reel (Order in multiples of 3000)
2,69 € 8 070,00 €