TLV5606CD

Texas Instruments
595-TLV5606CD
TLV5606CD

Mfr.:

Description:
Digital to Analog Converters - DAC 10bit DAC w/Pwr D A 595-TLV5606CDR A 595 A 595-TLV5606CDR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Digital to Analog Converters - DAC
RoHS:  
TLV5606
10 bit
102 kS/s
1 Channel
3 us
Voltage
3-Wire, 4-Wire, DSP, Microwire, QSPI, SPI
2.7 V to 5.5 V
2.7 V to 5.5 V
- 40 C
+ 85 C
SMD/SMT
SOIC-8
5.5 V
2.7 V
Tube
Architecture: Resistor-String
Brand: Texas Instruments
DNL - Differential Nonlinearity: +/- 0.2 LSB
Gain Error: 0.6 % FSR
INL - Integral Nonlinearity: +/- 0.5 LSB
Number of Converters: 1 Converter
Operating Supply Current: 900 uA
Power Consumption: 900 uW
Product Type: DACs - Digital to Analog Converters
Reference Type: External
Factory Pack Quantity: 75
Subcategory: Data Converter ICs
Unit Weight: 76 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390040
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Taiwan
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

In Stock: 397

Stock:
397 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,87 € 7,87 €
6,09 € 60,90 €
5,66 € 141,50 €
5,17 € 387,75 €
4,94 € 1 482,00 €
4,80 € 2 520,00 €
4,66 € 4 893,00 €
3 000 Quote