TLV61220DBVT

Texas Instruments
595-TLV61220DBVT
TLV61220DBVT

Mfr.:

Description:
Switching Voltage Regulators Low Input Vltg Step- UP Converter A 595- A 595-TLV61220DBVR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
SOT-23-6
Boost
1.8 V to 5.5 V
400 mA
1 Output
5.5 uA
- 40 C
+ 85 C
TLV61220
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: TLV61220EVM-120
Input Voltage: 700 mV to 5.5 V
Operating Supply Current: 5 uA
Peak Solder Temperature: + 260 C
Pin Count: 6
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 250
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 6.5 V
Type: Voltage Converter
Unit Weight: 36 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

In Stock: 2 627

Stock:
2 627 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
1,17 € 1,17 €
0,848 € 8,48 €
0,768 € 19,20 €
0,68 € 68,00 €
Full Reel (Order in multiples of 250)
0,575 € 143,75 €
0,543 € 271,50 €
0,536 € 536,00 €
0,531 € 1 327,50 €
0,526 € 2 630,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
0,76 €
Min:
1

Similar Product

Texas Instruments TLV61220DBVR
Texas Instruments
Switching Voltage Regulators Low Input Vltg Step- UP Converter A 595- A 595-TLV61220DBVT