TLV62585PDRLR

Texas Instruments
595-TLV62585PDRLR
TLV62585PDRLR

Mfr.:

Description:
Switching Voltage Regulators 2.5V-5.5V input 3-A high efficiency ste A 595-TLV62585PDRLT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
SOT-563-6
Buck
600 mV to 5.5 V
3 A
1 Output
35 uA
1.5 MHz
- 40 C
+ 125 C
TLV62585
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Input Voltage: 2.5 V to 5.5 V
Pin Count: 6
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 2.5 V
Type: Synchronous Buck Converter
Unit Weight: 8,300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Philippines
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

TLV62585 Step-Down Converter

Texas Instruments TLV62585 Step-Down Converter is a high-frequency synchronous step-down converter optimized for compact solution size and high efficiency. The device integrates switches capable of delivering an output current of up to 3A. The converter operates in pulse width modulation (PWM) mode at medium to heavy loads with a typical 1.5MHz switching frequency. At light load, the Texas Instruments TLV62585 automatically enters Power Save Mode (PSM) to maintain high efficiency over the entire load current range. In shutdown, the current consumption is reduced to less than 2µA. The internal compensation circuit allows a compact solution and small external components. An internal soft start circuit limits the inrush current during startup. Other features like short circuit protection, thermal shutdown protection, output discharge, and Power Good are built-in.

In Stock: 5 811

Stock:
5 811
Can Dispatch Immediately
On Order:
6 000
Expected 03/12/2026
Factory Lead Time:
26
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
0,391 € 0,39 €
0,273 € 2,73 €
0,243 € 6,08 €
0,21 € 21,00 €
0,194 € 48,50 €
0,184 € 92,00 €
0,176 € 176,00 €
Full Reel (Order in multiples of 3000)
0,166 € 498,00 €
0,162 € 972,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
1,26 €
Min:
1

Similar Product

Texas Instruments TLV62585PDRLT
Texas Instruments
Switching Voltage Regulators 2.5V-5.5V input 3-A high efficiency ste A 595-TLV62585PDRLR