TLV70012DDCT

Texas Instruments
595-TLV70012DDCT
TLV70012DDCT

Mfr.:

Description:
LDO Voltage Regulators 200mA Low IQ LDO Reg A 595-TLV70012DDCR A 595-TLV70012DDCR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
SOT-23-5
1.2 V
200 mA
1 Output
Positive
31 uA
Fixed
- 40 C
+ 125 C
175 mV
TLV700
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Dropout Voltage - Max: 175 mV
Line Regulation: 1 mV
Load Regulation: 1 mV
Moisture Sensitive: Yes
Operating Supply Current: 30 uA
Pd - Power Dissipation: 500 mW (1/2 W)
Pin Count: 5
Product: LDO Voltage Regulators
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 250
Subcategory: PMIC - Power Management ICs
Tolerance: 2 %
Type: Low IQ Low Dropout Regulators
Voltage Regulation Accuracy: 2 %
Unit Weight: 6,300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 999

Stock:
999 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
0,757 € 0,76 €
0,552 € 5,52 €
0,502 € 12,55 €
0,446 € 44,60 €
Full Reel (Order in multiples of 250)
0,435 € 108,75 €
0,408 € 204,00 €
0,391 € 391,00 €
0,385 € 962,50 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
0,21 €
Min:
1

Similar Product

Texas Instruments TLV70012DDCR
Texas Instruments
LDO Voltage Regulators 200mA Low IQ LDO Reg A 595-TLV70012DDCT A 595-TLV70012DDCT