TLV7011DCKT

Texas Instruments
595-TLV7011DCKT
TLV7011DCKT

Mfr.:

Description:
Analog Comparators Low power small siz e comparator with pu A 595-TLV7011DCKR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog Comparators
RoHS:  
SMD/SMT
SC-70-5
1 Channel
Push-Pull
260 ns
General Purpose
1.6 V
5.5 V
5 uA
65 mA
8 mV
5 pA
- 40 C
+ 125 C
TLV7011
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
CMRR - Common Mode Rejection Ratio: 78 dB
Development Kit: TLV7011-2-3-41EVM
Input Type: Rail-to-Rail
Ios - Input Offset Current: 1 pA
Moisture Sensitive: Yes
Product: Analog Comparators
Product Type: Analog Comparators
Propagation Delay Time: 260 ns
PSRR - Power Supply Rejection Ratio: 78 dB
Shutdown: No Shutdown
Factory Pack Quantity: 250
Subcategory: Amplifier ICs
Unit Weight: 7 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542330001
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
Germany
The country is subject to change at the time of shipment.

TLV701x & TLV702x Low-Voltage Comparators

Texas Instruments TLV701x and TLV702x Low-Voltage Comparators are micro-power comparators with low-voltage operation and rail-to-rail input capability. The TLV7011/7021 (single-channel) and TLV7012/7022 (dual-channel) are available in an ultra-small, leadless package measuring 0.8mm×0.8mm and standard leaded packages, making them applicable for space-critical designs like smartphones and other portable or battery-powered applications. The Texas Instruments TLV701x and TLV702x Comparators offer an excellent speed-to-power combination with a propagation delay of 260ns and a quiescent supply current of 5µA. This combination of fast response time at micropower enables power-conscious systems to monitor and respond quickly to fault conditions. With an operating voltage range of 1.6V to 5.5V, these comparators are compatible with 3V and 5V systems.

In Stock: 609

Stock:
609
Can Dispatch Immediately
On Order:
1 250
Expected 18/12/2026
Factory Lead Time:
26
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
1,31 € 1,31 €
0,959 € 9,59 €
0,868 € 21,70 €
0,771 € 77,10 €
Full Reel (Order in multiples of 250)
0,723 € 180,75 €
0,695 € 347,50 €
0,687 € 687,00 €
0,633 € 1 582,50 €
0,63 € 3 150,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
0,71 €
Min:
1

Similar Product

Texas Instruments TLV7011DCKR
Texas Instruments
Analog Comparators Low power small siz e comparator with pu A 595-TLV7011DCKT