TLV71209DBVT

Texas Instruments
595-TLV71209DBVT
TLV71209DBVT

Mfr.:

Description:
LDO Voltage Regulators 300mALow IQLow VOUTL DO Reg A 595-TLV712 A 595-TLV71209DBVR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
SOT-23-5
900 mV
300 mA
1 Output
Positive
35 uA
68 dB
Fixed
- 40 C
+ 125 C
260 mV
TLV712
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Dropout Voltage - Max: 260 mV
Line Regulation: 1 mV
Load Regulation: 1 mV
Pd - Power Dissipation: 500 mW (1/2 W)
Pin Count: 5
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 250
Subcategory: PMIC - Power Management ICs
Voltage Regulation Accuracy: 2 %
Unit Weight: 6,300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 477

Stock:
477 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
1,05 € 1,05 €
0,76 € 7,60 €
0,687 € 17,18 €
0,607 € 60,70 €
Full Reel (Order in multiples of 250)
0,568 € 142,00 €
0,534 € 267,00 €
0,513 € 513,00 €
0,506 € 1 265,00 €
0,497 € 2 485,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
0,42 €
Min:
1

Similar Product

Texas Instruments TLV71209DBVR
Texas Instruments
LDO Voltage Regulators 300mALow IQLow VOUTL DO Reg A 595-TLV712 A 595-TLV71209DBVT