TLV803EA36DPWR

Texas Instruments
595-TLV803EA36DPWR
TLV803EA36DPWR

Mfr.:

Description:
Supervisory Circuits Low-power voltage su pervisor (reset IC)

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Supervisory Circuits
SMD/SMT
X2SON-5
3.6 V
Active Low, Open Drain
Manual Reset
No Watchdog
6 V
- 40 C
+ 125 C
0.5 %
Reel
Brand: Texas Instruments
Chip Enable Signals: Chip Enable
Operating Supply Current: 250 nA
Product Type: Supervisory Circuits
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 1.7 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 3000   Multiples: 3000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 3000)
0,347 € 1 041,00 €
0,338 € 2 028,00 €