TLV840MADL12DBVRQ1

Texas Instruments
595-V840MADL12DBVRQ1
TLV840MADL12DBVRQ1

Mfr.:

Description:
Supervisory Circuits Automotive low-volta ge supervisor with

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Supervisory Circuits
RoHS:  
Voltage Supervisory
SMD/SMT
SOT-23-5
1.2 V
1 Input
Active Low, Open Drain
Manual Reset
No Watchdog
No Backup
40 us
6 V
- 40 C
+ 125 C
0.5 %
TLV840
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Chip Enable Signals: No Chip Enable
Operating Supply Current: 150 nA
Power Fail Detection: No
Product Type: Supervisory Circuits
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 700 mV
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
USHTS:
8542390070
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Philippines
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

TLV840/TLV840-Q1 Supervisors (Reset ICs)

Texas Instruments TLV840/TLV840-Q1 Low-Voltage Supervisors (Reset ICs) can operate at high voltage levels while maintaining a very low quiescent current across the whole VDD and temperature range. TLV840/TLV840-Q1 offers a great combination of low power consumption, high accuracy, and low propagation delay (tp_HL = 30µs typical).

In Stock: 2 230

Stock:
2 230 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,757 € 0,76 €
0,536 € 5,36 €
0,482 € 12,05 €
0,421 € 42,10 €
0,393 € 98,25 €
0,376 € 188,00 €
0,363 € 363,00 €
Full Reel (Order in multiples of 3000)
0,345 € 1 035,00 €
0,336 € 2 016,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.