TLV8801DBVT

Texas Instruments
595-TLV8801DBVT
TLV8801DBVT

Mfr.:

Description:
Operational Amplifiers - Op Amps Single 5.5-V 6-kHz u ltra low quiescen A A 595-TLV8801DBVR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Operational Amplifiers - Op Amps
RoHS:  
1 Channel
6 kHz
1.5 mV/us
4.5 mV
100 fA
5.5 V
1.7 V
450 nA
4.7 mA
87 dB
450 nV/sqrt Hz
SOT-23-5
SMD/SMT
No Shutdown
- 40 C
+ 125 C
TLV8801
Reel
Cut Tape
MouseReel
Amplifier Type: Low Power Amplifier
Brand: Texas Instruments
Development Kit: OPAMPEVM
Input Type: Rail-to-Rail
Ios - Input Offset Current: 100 fA
Output Type: Rail-to-Rail
Product: Operational Amplifiers
Product Type: Op Amps - Operational Amplifiers
Factory Pack Quantity: 250
Subcategory: Amplifier ICs
Vcm - Common Mode Voltage: 0 V to 4.1 V
Unit Weight: 6,300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330201
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TLV8801/TLV8802 Dual Nanopower Op Amps

Texas Instruments TLV8801/TLV8802 Dual Nanopower Operational Amplifiers are ideal for cost-optimised sensing applications in wireless and low-power wired equipment. The TLV8801/TLV8802 amplifiers minimise power consumption in equipment. Typical equipment includes CO detectors, smoke detectors and motion-detecting security systems where operational battery life is critical. This device has a carefully designed CMOS input stage enabling very low, Femto-amp bias currents, thereby reducing IBIAS and IOS errors. These errors would otherwise impact sensitive applications like transimpedance amplifier (TIA) configurations with megaohm feedback resistors, and high source impedance sensing applications. Additionally, built-in EMI protection reduces sensitivity to unwanted RF signals from sources like mobile phones, WiFi, radio transmitters and tag readers.
Learn more

In Stock: 589

Stock:
589 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
1,07 € 1,07 €
0,779 € 7,79 €
0,705 € 17,63 €
0,622 € 62,20 €
Full Reel (Order in multiples of 250)
0,583 € 145,75 €
0,56 € 280,00 €
0,535 € 535,00 €
0,52 € 1 300,00 €
0,508 € 2 540,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
0,67 €
Min:
1

Similar Product

Texas Instruments TLV8801DBVR
Texas Instruments
Operational Amplifiers - Op Amps Single 5.5-V 6-kHz u ltra low quiescen A A 595-TLV8801DBVT