TM4C1230C3PMI

Texas Instruments
595-TM4C1230C3PMI
TM4C1230C3PMI

Mfr.:

Description:
ARM Microcontrollers - MCU Tiva C Series MCU A 595-TM4C1230C3PMIR A A 595-TM4C1230C3PMIR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: ARM Microcontrollers - MCU
RoHS:  
TM4C1230C3PM
SMD/SMT
LQFP-64
ARM Cortex M4F
32 kB
32 bit
12 bit
80 MHz
49 I/O
12 kB
3.3 V
3.3 V
- 40 C
+ 85 C
Tray
Brand: Texas Instruments
Data RAM Type: SRAM
Data ROM Size: 2 kB
Data ROM Type: EEPROM
Interface Type: CAN, I2C, SSI, UART
Moisture Sensitive: Yes
Number of ADC Channels: 12 Channel
Number of Timers/Counters: 14 Timer
Processor Series: Tiva C
Product Type: ARM Microcontrollers - MCU
Program Memory Type: Flash
Factory Pack Quantity: 160
Subcategory: Microcontrollers - MCU
Tradename: Tiva/Tiva C
Unit Weight: 342,700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542319000
CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542310025
JPHTS:
854231039
KRHTS:
8542311000
MXHTS:
8542310302
ECCN:
3A991.a.2
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Processors

Texas Instruments Processors provide a comprehensive portfolio, proven software, and worldwide support, enabling industry-leading automotive and industrial solutions. TI is dedicated to advancing and optimizing today’s processors to meet tomorrow’s intelligence, performance, and cost requirements in automotive and industrial applications. Scalable hardware and software platforms with common code allow designers to seamlessly reuse and migrate across devices to protect future investment.

Tiva™ Series MCUs

Texas Instruments Tiva™ C Series Microcontrollers are the first Arm® Cortex™-M4 MCUs to be implemented on TI's proprietary 65nm process technology. Tiva C Series devices increase connectivity integration without sacrificing price, performance, or power consumption. Every TI Tiva C Series MCU integrates a floating-point core and high-performance analog-to-digital converters while providing low-power modes that consume as little as 1.6μA. With up to 40 PWM outputs, a generous number of serial communication peripherals, USB OTG, and two CAN controllers, the Tiva C Series provides an excellent baseline for home, building, and industrial applications.

TM4C123x Tiva™ C MCUs

Texas Instruments TM4C123x Tiva™ C MCUs provide a broad portfolio of connected Cortex™-M4F microcontrollers. Designers who migrate to the Tiva C Series MCUs benefit from balancing the floating-point performance needed to create highly responsive mixed-signal applications and the low-power architecture required to enable increasingly aggressive power budgets. The TivaWare™ supports the Tiva C Series MCUs for C Series software, designed specifically for those customers who want to get started easily, write production-ready code quickly, and minimize the overall cost of software ownership. 

In Stock: 79

Stock:
79 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
9,20 € 9,20 €
7,20 € 72,00 €
6,70 € 167,50 €
6,69 € 1 672,50 €
6,40 € 3 072,00 €
5,93 € 6 641,60 €
2 560 Quote