TMCS1133B7AQDVGR

Texas Instruments
595-TMCS1133B7AQDVGR
TMCS1133B7AQDVGR

Mfr.:

Description:
Board Mount Current Sensors +/-1300V reinforced isolation 80ARMS 1M

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Board Mount Current Sensors
RoHS:  
- 77.5 A to 163 A
Current Sense
120 ns
3 V to 5.5 V
Digital
+ 125 C
- 40 C
SOIC-10
5.5 V
3 V
Hall-Effect Current Sensor
Brand: Texas Instruments
Height: 2.65 mm
Length: 10.3 mm
Moisture Sensitive: Yes
Output Voltage: 1.65 V
Packaging: Reel
Packaging: Cut Tape
Product Type: Board Mount Current Sensors
Series: TMCS1133
Factory Pack Quantity: 2000
Subcategory: Sensors
Width: 10.3 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TMCS1133/TMCS1133-Q1 Hall-Effect Current Sensors

Texas Instruments TMCS1133/TMCS1133-Q1 Hall-Effect Current Sensors are galvanically isolated with multiple sensitivity options ranging from 25mV/A to 150mV/A. The output voltage, proportional to the input current, provides superior low drift and linearity at all sensitivity options. These sensors operate from a single 3V to 5.5V power supply and eliminate ratiometry errors. The TMCS1133/TMCS1133-Q1 sensors feature 80ARMS high continuous current capability, robust reinforced isolation, 1MHz signal bandwidth, and 50ns propagation delay. The sensors offer high immunity to external magnetic fields and can sense bi- and unidirectional current ratings. These sensors are used in EV charging, power supplies, industrial AC-DC, and solar energy applications. The TMCS1133 sensors are available in a 10.3mm x 10.3mm DVG (SOIC, 10) package. The TMCS1133-Q1 devices are AEC-Q100 qualified for automotive applications.

In Stock: 1 110

Stock:
1 110 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,21 € 5,21 €
4,40 € 22,00 €
4,08 € 40,80 €
3,45 € 172,50 €
3,20 € 320,00 €
2,85 € 1 425,00 €
2,74 € 2 740,00 €
Full Reel (Order in multiples of 2000)
2,65 € 5 300,00 €
2,63 € 10 520,00 €