TMCS1170B9FQVAPR

Texas Instruments
595-TMCS1170B9FQVAPR
TMCS1170B9FQVAPR

Mfr.:

Description:
Board Mount Current Sensors 100V Hall-effect current sensor with ambient field rejection and configurable overcurrent detection

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Board Mount Current Sensors
Current Sense Monitor
1.2 us
Digital
Brand: Texas Instruments
Height: 1 mm
Length: 3 mm
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Package/Case: VQFN-HR-12
Packaging: Reel
Product Type: Board Mount Current Sensors
Factory Pack Quantity: 3000
Subcategory: Sensors
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 3 V
Width: 3 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 3000   Multiples: 3000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 3000)
0,768 € 2 304,00 €