TMF0008EVM

Texas Instruments
595-TMF0008EVM
TMF0008EVM

Mfr.:

Description:
Memory IC Development Tools TMF0008 evaluation m odule

Lifecycle:
New Product:
New from this manufacturer.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Memory IC Development Tools
RoHS:  
Evaluation Modules
TMF0008
Brand: Texas Instruments
For Use With: FRAM Device
Interface Type: USB
Product Type: Memory IC Development Tools
Series: TMF0008
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8473301180
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TMF00xxEVM Evaluation Modules

Texas Instruments TMF00xxEVM Evaluation Modules allow users to evaluate the performance, behavior, and function of TMF00xx Single-Wire FRAM devices, including TMF0008, TMF0020, and TMF0064. The EVM uses a USB stick form factor for direct host PC connection and includes a microcontroller preloaded with firmware for communication between the device under test and the PC.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
152,33 € 152,33 €