TMP816PWR

595-TMP816PWR
TMP816PWR

Mfr.:

Description:
Motor/Motion/Ignition Controllers & Drivers Sgl-Ph Full-Wave Fan -Motor Pre-Driver

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Motor/Motion/Ignition Controllers & Drivers
RoHS:  
Fan / Motor Controllers / Drivers
Single Phase
10 mA
14 mA
- 40 C
+ 85 C
SMD/SMT
TSSOP-20
Reel
Brand: Texas Instruments
Number of Outputs: 1 Output
Output Voltage: 10 V
Product Type: Motor / Motion / Ignition Controllers & Drivers
Series: TMP816
Factory Pack Quantity: 2000
Subcategory: PMIC - Power Management ICs
Unit Weight: 77 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 2000   Multiples: 2000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2000)
0,633 € 1 266,00 €