TMS320C6747CZKB3

595-TMS320C6747CZKB3
TMS320C6747CZKB3

Mfr.:

Description:
Digital Signal Processors & Controllers - DSP, DSC Fix/Floating-Pt DSP

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Digital Signal Processors & Controllers - DSP, DSC
Delivery Restriction:
 Mouser does not presently sell this product in your region.
RoHS:  
DSPs
C674x
20 MHz
BGA-256
128 kB
32 kB
1.14 V to 1.32 V
TMS320C6747
C6000
SMD/SMT
- 40 C
+ 105 C
32 bit
64 I/O
Brand: Texas Instruments
Instruction Type: Fixed/Floating Point
Moisture Sensitive: Yes
Number of Timers/Counters: 1 Timer
Pin Count: 256
Product Type: DSP - Digital Signal Processors & Controllers
Factory Pack Quantity: 90
Subcategory: Embedded Processors & Controllers
Supply Voltage - Max: 1.32 V
Supply Voltage - Min: 1.14 V
Unit Weight: 2,784 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542319000
CNHTS:
8542319000
USHTS:
8542310035
MXHTS:
8542310302
ECCN:
3A991.a.2
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock: