TMS32C5517AZCHA20R

Texas Instruments
595-32C5517AZCHA20R
TMS32C5517AZCHA20R

Mfr.:

Description:
Digital Signal Processors & Controllers - DSP, DSC Low power C55x fixed point DSP- up to 20

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Digital Signal Processors & Controllers - DSP, DSC
RoHS:  
DSPs
C55x
1 Core
75 MHz
NFBGA-196
320 kB
256 kB
1.05 V
TMS320C5517
SMD/SMT
- 40 C
+ 85 C
8 bit, 16 bit
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Data ROM Size: 128 kB
I/O Voltage: 1.8 V, 2.75 V, 3.3 V
Instruction Type: Fixed Point
Interface Type: I2C, SPI, UART, USB
Moisture Sensitive: Yes
Product Type: DSP - Digital Signal Processors & Controllers
Factory Pack Quantity: 1000
Subcategory: Embedded Processors & Controllers
Supply Voltage - Max: 1.15 V
Supply Voltage - Min: 998 mV
Watchdog Timers: Watchdog Timer
Unit Weight: 235,400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542310035
ECCN:
3A991.a.2
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TMS320C5517 Fixed-Point Digital Signal Processor

Texas Instruments TMS320C5517 Fixed-Point Digital Signal Processor (DSP) is based on the core TMS320C55x DSP generation CPU processor. The C55x DSP architecture achieves high performance and low power through increased parallelism and a total focus on power savings. The CPU supports an internal bus structure that is composed of one program bus, one 32-bit data read bus and two 16-bit data read buses, and two 16-bit data write buses. The device also has additional buses dedicated to peripheral and DMA activity. These buses provide the ability to perform up to four 16-bit data reads, and two 16-bit data writes in a single cycle. The device also includes four DMA controllers, each with four channels, providing data movement for 16 independent channel contexts without CPU intervention. Each DMA controller can perform one 32-bit data transfer per cycle in parallel and independent of the CPU activity.

Processors

Texas Instruments Processors provide a comprehensive portfolio, proven software, and worldwide support, enabling industry-leading automotive and industrial solutions. TI is dedicated to advancing and optimizing today’s processors to meet tomorrow’s intelligence, performance, and cost requirements in automotive and industrial applications. Scalable hardware and software platforms with common code allow designers to seamlessly reuse and migrate across devices to protect future investment.

In Stock: 427

Stock:
427 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 427 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
16,67 € 16,67 €
13,47 € 134,70 €
12,91 € 322,75 €
11,38 € 1 138,00 €
10,82 € 2 705,00 €
10,33 € 5 165,00 €
Full Reel (Order in multiples of 1000)
9,25 € 9 250,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩