TMS37157IRSARG4

Texas Instruments
595-TMS37157IRSARG4
TMS37157IRSARG4

Mfr.:

Description:
NFC/RFID Tags & Transponders Pass Lo Freq Interf Dev W/ EEPROM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: NFC/RFID Tags & Transponders
RoHS:  
968 bit
134.2 kHz
+ 85 C
- 40 C
SMD/SMT
QFN-16
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Function: Read/Write
Moisture Sensitive: Yes
Product Type: NFC/RFID Tags & Transponders
Series: TMS37157
Factory Pack Quantity: 3000
Subcategory: Wireless & RF Integrated Circuits
Technology: Si
Unit Weight: 50 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The G4 and E4 suffixes were added for ROHS conversion. The
G4 and E4 parts are exactly the same as the original parts
without the G4 or E4 suffix.

For lead-frame-based devices, the RoHS-compliant solution
is backward-compatible with lead-based processes; so the
same part is shipped regardless of whether a unique part
number or a standard part number is ordered.

Lead-frame-based unique part numbers will consist of the
standard part number plus a two-character suffix (usually
E4 or G4, sometimes E3, E6, G3 or G6).

"E" = RoHS-compliant

"G" = Green (RoHS-compliant and no Br/Sb)

Please contact a Mouser Technical Sales Representative for
further information.


5-1011-9

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TMS37157 RFID Reader

The Texas Instruments TMS37157 RFID reader combines a low frequency transponder interface with an SPI interface and power management for a connected microcontroller. The TI TMS37157 RFID reader is ideal for configuration, data logger, sensor, or remote control applications and uses the low frequency band to ensure communication in a defined direction and harsh environments. The TI TMS37157 RFID reader manages the transponder communication and push-button interaction. During sleep state, the device enters a low-power mode with only 60 nA current consumption.

In Stock: 2 332

Stock:
2 332 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
3,20 € 3,20 €
2,52 € 25,20 €
2,30 € 57,50 €
2,06 € 206,00 €
1,95 € 487,50 €
1,91 € 955,00 €
1,81 € 1 810,00 €
Full Reel (Order in multiples of 3000)
1,75 € 5 250,00 €
1,73 € 10 380,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩