TMUX7308FPWR

Texas Instruments
595-TMUX7308FPWR
TMUX7308FPWR

Mfr.:

Description:
Multiplexer Switch ICs +/-60-V fault-protec ted 8:1 one-channe

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Multiplexer Switch ICs
RoHS:  
TMUX7308F
Multiplexers
SMD/SMT
TSSOP-16
1 Channel
8 V
44 V
5 V
22 V
- 40 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Dual Supply Voltage: 5 V to 22 V
Pd - Power Dissipation: 650 mW
Product Type: Multiplexer Switch ICs
Factory Pack Quantity: 2000
Subcategory: Switch ICs
Supply Type: Single Supply, Dual Supply
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TMUX7308F/TMUX7309F Analog Multiplexers

Texas Instruments TMUX7308F/TMUX7309F Analog Multiplexers are complementary metal-oxide semiconductor (CMOS) analog multiplexers in 8:1 (single-ended) and 4:1 (differential) configurations. The devices work well with a single supply (8V to 44V), dual supplies (±5V to ±22V), or asymmetric supplies (such as VDD = 12V, VSS = –5V). The overvoltage protection is available in powered and powered-off conditions, making the TMUX7308F and TMUX7309F devices suitable for applications where power supply sequencing is not precisely controlled.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
1 569
Expected 25/11/2026
Factory Lead Time:
26
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
6,47 € 6,47 €
5,00 € 50,00 €
4,63 € 115,75 €
4,22 € 422,00 €
3,91 € 977,50 €
3,79 € 3 790,00 €
Full Reel (Order in multiples of 2000)
3,60 € 7 200,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩