TPA0102PWP

Texas Instruments
595-TPA0102PWP
TPA0102PWP

Mfr.:

Description:
Audio Amplifiers 1.5W Stereo A 595-TP A0102PWPR A 595-TPA A 595-TPA0102PWPR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Audio Amplifiers
RoHS:  
Differential, Single
Class-AB
1.5 W
0.2 %
HTSSOP-24
4 Ohms
3 V
5.5 V
- 40 C
+ 85 C
SMD/SMT
TPA0102
Tube
Brand: Texas Instruments
Input Type: Single
Moisture Sensitive: Yes
Number of Channels: 2 Channel
Operating Supply Current: 19 mA
Product: Audio Amplifiers
Product Type: Audio Amplifiers
Factory Pack Quantity: 60
Subcategory: Audio ICs
Supply Type: Single
Type: 2-Channel Stereo
Vos - Input Offset Voltage: 25 mV
Unit Weight: 98,100 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,05 € 5,05 €
3,85 € 38,50 €
3,55 € 88,75 €
3,21 € 385,20 €
3,18 € 954,00 €