TPA2025D1YZGR

Texas Instruments
595-TPA2025D1YZGR
TPA2025D1YZGR

Mfr.:

Description:
Audio Amplifiers 2W Constant Output C lass-D Audio Amp A A 595-TPA2025D1YZGT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Audio Amplifiers
RoHS:  
Class-D
1.9 W
0.15 %
DSBGA-12
8 Ohms
2.3 V
5.2 V
- 40 C
+ 85 C
SMD/SMT
TPA2025D1
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: TPA2025D1EVM
Gain: 20 dB
Number of Channels: 1 Channel
Operating Supply Current: 1.8 A
Product: Audio Amplifiers
Product Type: Audio Amplifiers
Factory Pack Quantity: 3000
Subcategory: Audio ICs
Type: 1-Channel Mono
Unit Weight: 3,500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 29 489

Stock:
29 489 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,01 € 1,01 €
0,727 € 7,27 €
0,661 € 16,53 €
0,582 € 58,20 €
0,544 € 136,00 €
0,521 € 260,50 €
0,504 € 504,00 €
Full Reel (Order in multiples of 3000)
0,45 € 1 350,00 €
0,444 € 2 664,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.