TPA3100D2RGZT

Texas Instruments
595-TPA3100D2RGZT
TPA3100D2RGZT

Mfr.:

Description:
Audio Amplifiers 20 W Stereo Class-D Audio Amp A 595-TPA3 A 595-TPA3100D2RGZR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Audio Amplifiers
RoHS:  
Differential
Class-D
21.8 W
0.11 %
VQFN-48
8 Ohms
10 V
26 V
- 40 C
+ 85 C
SMD/SMT
TPA3100D2
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: TPA3100D2EVM
Gain: 36 dB
Input Type: Analog
Moisture Sensitive: Yes
Number of Channels: 2 Channel
Operating Supply Current: 18 mA
Product: Audio Amplifiers
Product Type: Audio Amplifiers
Factory Pack Quantity: 250
Subcategory: Audio ICs
Supply Type: Single
Type: 2-Channel Stereo
Unit Weight: 138 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542330001
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
14,17 € 14,17 €
11,09 € 110,90 €
10,33 € 258,25 €
9,48 € 948,00 €
Full Reel (Order in multiples of 250)
9,40 € 2 350,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
11,82 €
Min:
1

Similar Product

Texas Instruments TPA3100D2RGZR
Texas Instruments
Audio Amplifiers 20 W Stereo Class-D Audio Amp A 595-TPA3 A 595-TPA3100D2RGZT