TPA3139D2RGER

Texas Instruments
595-TPA3139D2RGER
TPA3139D2RGER

Mfr.:

Description:
Audio Amplifiers 10W 3.5V 14.4V Induc tor-free stereo QFN

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Audio Amplifiers
RoHS:  
Class-D
10 W
0.04 %
VQFN-24
8 Ohms
3.5 V
14.4 V
- 10 C
+ 85 C
SMD/SMT
TPA3139D2
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Gain: 20 dB, 26 dB
Moisture Sensitive: Yes
Number of Channels: 2 Channel
Operating Supply Current: 22.8 mA
Output Current: 3.5 A
Product: Audio Amplifiers
Product Type: Audio Amplifiers
Factory Pack Quantity: 3000
Subcategory: Audio ICs
Type: 4-Channel Quad
Unit Weight: 53,800 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
USHTS:
8542330001
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

TPA3139D2 Inductor-free Class-D Audio Amplifiers

Texas Instruments TPA3139D2 Inductor-free Class-D Audio Amplifiers have a fast turn-on time (15ms) and a MUTE function to quickly power up while avoiding pop. The built-in spread spectrum control scheme efficiently suppresses EMI and enables using ferrite beads instead of inductors for ≤2 x 10W applications.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
15 000
Expected 07/06/2027
Factory Lead Time:
26
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
1,31 € 1,31 €
0,959 € 9,59 €
0,869 € 21,73 €
0,772 € 77,20 €
0,725 € 181,25 €
0,696 € 348,00 €
0,688 € 688,00 €
Full Reel (Order in multiples of 3000)
0,637 € 1 911,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩