TPA6100A2DGKR

Texas Instruments
595-TPA6100A2DGKR
TPA6100A2DGKR

Mfr.:

Description:
Audio Amplifiers Ultra Low Voltage St ereo Headphone A 59 A 595-TPA6100A2DGK

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Audio Amplifiers
RoHS:  
Single
Class-AB
50 mW
0.04 %
VSSOP-8
16 Ohms
1.6 V
3.6 V
- 40 C
+ 85 C
SMD/SMT
TPA6100A2
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: TPA6100A2EVM
Input Type: Single
Number of Channels: 2 Channel
Operating Supply Current: 750 uA
Product: Headphone Amplifiers
Product Type: Audio Amplifiers
Factory Pack Quantity: 2500
Subcategory: Audio ICs
Supply Type: Single
Type: 2-Channel Stereo Headphone
Unit Weight: 19 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 1 705

Stock:
1 705 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
1,68 € 1,68 €
1,23 € 12,30 €
1,13 € 28,25 €
1,00 € 100,00 €
0,95 € 237,50 €
0,915 € 457,50 €
Full Reel (Order in multiples of 2500)
0,848 € 2 120,00 €
0,829 € 4 145,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩