TPIC6A595DWR

Texas Instruments
595-TPIC6A595DWR
TPIC6A595DWR

Mfr.:

Description:
Counter Shift Registers 8 BIT SHIFT REGISTER A 595-TPIC6A595DWRG A 595-TPIC6A595DWRG4

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Counter Shift Registers
RoHS:  
Serial to Serial/Parallel
1 Circuit
8 bit
SOIC-24
1
Open Drain
125 ns
5.5 V
- 40 C
+ 125 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Function: Shift Register
Number of Output Lines: 8
Product Type: Counter Shift Registers
Series: TPIC6A595
Factory Pack Quantity: 2000
Subcategory: Logic ICs
Unit Weight: 595,500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Taiwan
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

In Stock: 1 774

Stock:
1 774 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
3,00 € 3,00 €
2,26 € 22,60 €
2,07 € 51,75 €
1,86 € 186,00 €
1,80 € 450,00 €
1,75 € 1 750,00 €
Full Reel (Order in multiples of 2000)
1,65 € 3 300,00 €
1,58 € 6 320,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩