TPS2000EDBVR

Texas Instruments
595-TPS2000EDBVR
TPS2000EDBVR

Mfr.:

Description:
Power Switch ICs - Power Distribution 2-A loading 2.7-V t o 5.5-V 70-mohm USB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Switch ICs - Power Distribution
RoHS:  
1 Output
2 A
3 ms
3 ms
- 40 C
+ 125 C
SMD/SMT
SOT-23-5
TPS2000E
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Product: Power Distribution Switches
Product Type: Power Switch ICs - Power Distribution
Factory Pack Quantity: 3000
Subcategory: Switch ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.7 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

TPS20xxE Power-Distribution Switches

Texas Instruments TPS20xxE Power-Distribution Switches are intended for applications such as USB, where heavy capacitive loads and short circuits are likely to be encountered. These devices offer fixed current-limit thresholds for applications requiring 1.5A or 2A loading, with options between high or low enable polarization in different packages.

In Stock: 5 094

Stock:
5 094 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,284 € 0,28 €
0,197 € 1,97 €
0,175 € 4,38 €
0,151 € 15,10 €
0,139 € 34,75 €
0,132 € 66,00 €
0,126 € 126,00 €
Full Reel (Order in multiples of 3000)
0,119 € 357,00 €
0,115 € 690,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.