TPS2010AD

Texas Instruments
595-TPS2010AD
TPS2010AD

Mfr.:

Description:
Power Switch ICs - Power Distribution 0.4A 2.7-5.5V Single Hi-Side MOSFET A 59 A 595-TPS2010ADR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Switch ICs - Power Distribution
RoHS:  
Load Switch
1 Output
200 mA
300 mA
34 mOhms
20 ms
40 ms
2.7 V to 5.5 V
- 40 C
+ 85 C
SMD/SMT
SOIC-8
TPS2010A
Tube
Brand: Texas Instruments
Pd - Power Dissipation: 725 mW
Product Type: Power Switch ICs - Power Distribution
Factory Pack Quantity: 75
Subcategory: Switch ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.7 V
Unit Weight: 72,600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 221

Stock:
221 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,08 € 3,08 €
2,32 € 23,20 €
1,95 € 48,75 €
1,83 € 137,25 €
1,74 € 522,00 €
1,71 € 1 795,50 €
1,69 € 5 070,00 €
1,68 € 10 080,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
2,62 €
Min:
1

Similar Product

Texas Instruments TPS2010ADR
Texas Instruments
Power Switch ICs - Power Distribution 0.4A 2.7-5.5V Single Hi-Side MOSFET A 59 A 595-TPS2010AD