TPS22916BLYFPR

Texas Instruments
595-TPS22916BLYFPR
TPS22916BLYFPR

Mfr.:

Description:
Power Switch ICs - Power Distribution 5.5-V 2-A 60-mohm 10 -nA leakage load

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Switch ICs - Power Distribution
RoHS:  
1 Output
2 A
80 mOhms
1.4 ms
5 us
1 V to 5.5 V
- 40 C
+ 85 C
SMD/SMT
DSBGA-4
Ultra-Low-Leakage Load Switches
TPS22916
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: TPS22916EVM
Product Type: Power Switch ICs - Power Distribution
Factory Pack Quantity: 3000
Subcategory: Switch ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 1 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

TPS22916xx Ultra-Low Leakage Load Switch

Texas Instruments TPS22916xx Ultra-Low Leakage Load Switch is a single-channel load switch with an integrated P-Channel MOSFET for minimum power loss. The TPS22916xx features an advanced gate control design, enabling it to support operating voltages as low as 1V with minimal increase in ON-Resistance and power loss. The TPS22916xx is offered multiple timing options to support various system loading conditions. For heavy capacitive loads, the slow turnon timing in the C version minimizes the inrush current. In cases with light, capacitive loads, the fast timing in the B version reduces the required wait time.

In Stock: 5 207

Stock:
5 207 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
0,542 € 0,54 €
0,381 € 3,81 €
0,342 € 8,55 €
0,298 € 29,80 €
0,278 € 69,50 €
0,265 € 132,50 €
0,255 € 255,00 €
Full Reel (Order in multiples of 3000)
0,242 € 726,00 €
0,224 € 1 344,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩