TPS22922BYFPR

Texas Instruments
595-TPS22922BYFPR
TPS22922BYFPR

Mfr.:

Description:
Power Switch ICs - Power Distribution Low Input Voltage Ul tra-Low Ron Switch

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Switch ICs - Power Distribution
RoHS:  
Load Switch
1 Output
2 A
45 mOhms
799 us
807 us
900 mV to 3.6 V
- 40 C
+ 85 C
SMD/SMT
DSBGA-6
TPS22922
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: TPS22922BEVM
Pd - Power Dissipation: 645 mW
Product Type: Power Switch ICs - Power Distribution
Factory Pack Quantity: 3000
Subcategory: Switch ICs
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 900 mV
Unit Weight: 1,700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

Load Switch: TPS22922B

The Texas Instruments TPS22922B ultra-low on-resistance load switch features controlled turn on and contains an ultra-low on-resistance P-channel MOSFET that operates over an input voltage range of 0.9V to 3.6V. The TI TPS22922B load switch is controlled by an on/off input capable of interfacing directly with low-voltage control signals. The TPS22922B includes a 120Ω on-chip load resistor that provides quick discharge when the switch is turned off. The TI TPS22922B load switch also features a 200 µs rise time and ultra-low quiescent and shutdown current.

TPS229xx Load Switches

Texas Instruments TPS229xx Load Switches are small, low RON, single channel load switches with a controlled slew rate. Each device contains either an N-channel or P-channel MOSFET and is controlled by an on/off input, which is capable of interfacing directly with low-voltage control signals. 

In Stock: 3 506

Stock:
3 506 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
0,844 € 0,84 €
0,607 € 6,07 €
0,547 € 13,68 €
0,481 € 48,10 €
0,45 € 112,50 €
0,431 € 215,50 €
0,417 € 417,00 €
Full Reel (Order in multiples of 3000)
0,404 € 1 212,00 €
0,377 € 2 262,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩