TPS2301IPW

Texas Instruments
595-TPS2301IPW
TPS2301IPW

Mfr.:

Description:
Hot Swap Voltage Controllers 3-13V Dual w/Ind Chl Circuit Breaking A A 595-TPS2301IPWR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Hot Swap Voltage Controllers
RoHS:  
Controllers & Switches
Programmable
13 V
3 V
2 Channel
5 uA
- 40 C
+ 85 C
SMD/SMT
TSSOP-20
Tube
No
Brand: Texas Instruments
Development Kit: TPS2301EVM-153
Pd - Power Dissipation: 1.015 W
Pin Count: 20
Product Type: Hot Swap Voltage Controllers
Series: TPS2301
Factory Pack Quantity: 70
Subcategory: PMIC - Power Management ICs
Unit Weight: 77 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542310000
USHTS:
8542310030
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

LM5060 High-Side Protection Controllers

Texas Instruments LM5060 High-Side Protection Controllers with Low Quiescent Current offers intelligent control of a high-side N-channel MOSFET during normal on/off transitions and fault conditions. The constant rise time of the output voltage results from the inrush current control. Both an Input UVLO (with hysteresis) and a programmable input OVP are provided, with an enable input offering a remote on or off control. The initial start-up VGS fault detection delay time, the transition VDS fault detection delay time, and the continuous over-current VDS fault detection delay time is programmed from a single capacitor. The MOSFET is latched off until either the enable input, or the UVLO input is toggled low and then high when a detected fault condition persists longer than the allowed fault delay time.

In Stock: 171

Stock:
171 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,80 € 4,80 €
3,67 € 36,70 €
3,18 € 79,50 €
3,11 € 217,70 €
2,84 € 795,20 €
2,75 € 1 540,00 €
2,72 € 2 856,00 €
2,67 € 5 607,00 €