TPS2378DDAR

Texas Instruments
595-TPS2378DDAR
TPS2378DDAR

Mfr.:

Description:
Power Switch ICs - POE/LAN PoE High-Pwr PD Inte rface A 595-TPS2378 A 595-TPS2378DDA

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Switch ICs - POE/LAN
RoHS:  
Powered Device - PD
802.3at
850 mA
750 mOhms
0 V to 57 V
- 40 C
+ 85 C
SMD/SMT
SO-PowerPad-8
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: TPS2378EVM-105
Duty Cycle - Max: 78%
Moisture Sensitive: Yes
Operating Supply Current: 960 uA
Output Power: 30 W
Product Type: Power Switch ICs - POE / LAN
Series: TPS2378
Factory Pack Quantity: 2500
Subcategory: Switch ICs
Unit Weight: 70,600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Mexico
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

In Stock: 133

Stock:
133
Can Dispatch Immediately
On Order:
7 500
Expected 22/10/2026
Factory Lead Time:
9
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,66 € 1,66 €
1,23 € 12,30 €
1,12 € 28,00 €
0,998 € 99,80 €
0,937 € 234,25 €
0,903 € 451,50 €
Full Reel (Order in multiples of 2500)
0,841 € 2 102,50 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
2,12 €
Min:
1

Similar Product

Texas Instruments TPS2378DDA
Texas Instruments
Power Switch ICs - POE/LAN PoE High-Pwr PD Inte rface A 595-TPS2378 A 595-TPS2378DDAR