TPS2481PW

Texas Instruments
595-TPS2481PW
TPS2481PW

Mfr.:

Description:
Hot Swap Voltage Controllers Pos VltgInt Prot Dev /Hotswap Cntrlr A 5 A 595-TPS2481PWR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Hot Swap Voltage Controllers
RoHS:  
Controllers & Switches
Programmable
20 V
9 V
1 Channel
1 mA
- 40 C
+ 125 C
SMD/SMT
TSSOP-20
Tube
Yes
Brand: Texas Instruments
Product Type: Hot Swap Voltage Controllers
Series: TPS2481
Factory Pack Quantity: 70
Subcategory: PMIC - Power Management ICs
Unit Weight: 191 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LM5060 High-Side Protection Controllers

Texas Instruments LM5060 High-Side Protection Controllers with Low Quiescent Current offers intelligent control of a high-side N-channel MOSFET during normal on/off transitions and fault conditions. The constant rise time of the output voltage results from the inrush current control. Both an Input UVLO (with hysteresis) and a programmable input OVP are provided, with an enable input offering a remote on or off control. The initial start-up VGS fault detection delay time, the transition VDS fault detection delay time, and the continuous over-current VDS fault detection delay time is programmed from a single capacitor. The MOSFET is latched off until either the enable input, or the UVLO input is toggled low and then high when a detected fault condition persists longer than the allowed fault delay time.

In Stock: 1 098

Stock:
1 098 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,41 € 6,41 €
4,94 € 49,40 €
4,58 € 114,50 €
3,73 € 261,10 €
3,58 € 1 002,40 €
3,55 € 3 727,50 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
4,90 €
Min:
1

Similar Product

Texas Instruments TPS2481PWR
Texas Instruments
Hot Swap Voltage Controllers Pos VltgInt Prot Dev /Hotswap Cntrlr A 5 A 595-TPS2481PW