TPS254900AIRVCTQ1

Texas Instruments
595-TPS254900AIRVCTQ
TPS254900AIRVCTQ1

Mfr.:

Description:
USB Interface IC Automotive USB host charger with short-t A 595-TPS254900AIRVCRQ

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: USB Interface IC
RoHS:  
TPS254900A
USB Controllers
USB Charger
SMD/SMT
WQFN-20
USB 3.0
High Speed (HS)
4.5 V
6.5 V
200 uA
- 40 C
+ 85 C
AEC-Q100
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Moisture Sensitive: Yes
Operating Supply Voltage: 5 V
Pin Count: 20
Product Type: USB Interface IC
Factory Pack Quantity: 250
Subcategory: Interface ICs
Unit Weight: 37,200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542310000
CAHTS:
8542310000
USHTS:
8542390070
MXHTS:
8542310302
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TPS254900A-Q1 Automotive USB Host Chargers

Texas Instruments TPS254900A-Q1 Automotive USB Host Chargers offer a Short-to-Battery Protection feature on the OUT, DM_IN and DP_IN pins that withstand up to 18V. During the Short-to-Battery Protection feature, the internal MOSFET turns off quickly to protect the upstream DC-DC converter, processor, or hub data lines.

Availability

Stock:
Non-Stocked
Factory Lead Time:
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
4,03 € 4,03 €
3,10 € 31,00 €
Full Reel (Order in multiples of 250)
2,31 € 577,50 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩