TPS25740ARGET

Texas Instruments
595-TPS25740ARGET
TPS25740ARGET

Mfr.:

Description:
USB Interface IC TPS25740A USB Type-C Rev 1.2 and USB PD A 595-TPS65987DDHRSHR

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: USB Interface IC
RoHS:  
TPS25740A
USB Controllers
PD Controller
SMD/SMT
VQFN-24
USB-C 1.2
Full Speed (FS)
5.5 V
5.5 V
- 40 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Interface Type: USB
Moisture Sensitive: Yes
Operating Supply Voltage: 5.5 V
Pin Count: 24
Port Type: DFP
Product Type: USB Interface IC
Factory Pack Quantity: 250
Subcategory: Interface ICs
Tradename: USB Type-C
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542390000
CAHTS:
8542390000
USHTS:
8542390070
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Philippines
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

In Stock: 250

Stock:
250 Can Dispatch Immediately
Factory Lead Time:
39 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
2,09 € 2,09 €
1,55 € 15,50 €
1,41 € 35,25 €
1,27 € 127,00 €
Full Reel (Order in multiples of 250)
1,19 € 297,50 €
1,16 € 580,00 €
1,12 € 1 120,00 €
1,10 € 2 750,00 €
1,08 € 5 400,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
1,80 €
Min:
1