TPS259481AYWPR

Texas Instruments
595-TPS259481AYWPR
TPS259481AYWPR

Mfr.:

Description:
Power Switch ICs - Power Distribution 3.5-V to 23-V 12.2- mohm 8-A eFuse with

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Switch ICs - Power Distribution
RoHS:  
1 Output
3 A
9 A
15 mOhms
31.2 ms
3.5 V to 23 V
- 40 C
+ 125 C
SMD/SMT
DSBGA-12
TPS25948
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: TPS25948EVM
Product: Power Switches
Product Type: Power Switch ICs - Power Distribution
Factory Pack Quantity: 3000
Subcategory: Switch ICs
Supply Voltage - Max: 23 V
Supply Voltage - Min: 3.5 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TPS25948 Bi-directional Power Delivery eFuses

Texas Instruments TPS25948 Bi-directional Power Delivery eFuses provide a robust defense against overloads, short circuits, voltage surges, reverse polarities, and excessive inrush currents. These highly integrated devices provide circuit protection and power-management solutions in small 12-ball Power Wafer Chip Scale Packages (PowerWCSP). The TPS25948 eFuses employ a linear ORing-based scheme, ensuring almost zero DC-reverse currents and emulating ideal diode characteristics with minimal forward voltage drop and power dissipation. These bi-directional power delivery devices respond to output overload by actively limiting the current.

In Stock: 4 049

Stock:
4 049 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,04 € 2,04 €
1,51 € 15,10 €
1,38 € 34,50 €
1,24 € 124,00 €
1,17 € 292,50 €
1,14 € 570,00 €
1,11 € 1 110,00 €
Full Reel (Order in multiples of 3000)
1,08 € 3 240,00 €
1,02 € 6 120,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.