TPS2HB16BQPWPRQ1

Texas Instruments
595-TPS2HB16BQPWPRQ1
TPS2HB16BQPWPRQ1

Mfr.:

Description:
Power Switch ICs - Power Distribution 40-V 16-mohm 2-ch au tomotive smart hig

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Switch ICs - Power Distribution
RoHS:  
REACH - SVHC:
High Side
2 Output
7 A
10.3 A to 48.5 A
40 mOhms
145 us
147 us
6 V to 18 V
- 40 C
+ 125 C
SMD/SMT
HTSSOP-16
Power Switch ICs
TPS2HB16
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Moisture Sensitive: Yes
Product Type: Power Switch ICs - Power Distribution
Factory Pack Quantity: 3000
Subcategory: Switch ICs
Supply Voltage - Max: 18 V
Supply Voltage - Min: 6 V
Unit Weight: 66,700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542390070
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Taiwan
Country of Diffusion:
China
The country is subject to change at the time of shipment.

TPS2HB16-Q1 Dual-Channel Smart High-Side Switches

Texas Instruments TPS2HB16-Q1 Dual-Channel Smart High-Side Switches are intended for 12V automotive systems. These switches integrate robust protection and diagnostic features to ensure output port protection during harmful events like short circuits in automotive systems. The TPS2HB16-Q1 switches protect against faults through a reliable current limit that depends on the device variant and is adjustable from 4.1A to 48.5A.

In Stock: 72

Stock:
72
Can Dispatch Immediately
On Order:
6 000
Expected 21/06/2027
Factory Lead Time:
26
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
3,32 € 3,32 €
2,50 € 25,00 €
2,30 € 57,50 €
2,07 € 207,00 €
1,96 € 490,00 €
1,94 € 970,00 €
Full Reel (Order in multiples of 3000)
1,68 € 5 040,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩