TPS3307-25D

Texas Instruments
595-TPS3307-25D
TPS3307-25D

Mfr.:

Description:
Supervisory Circuits TRIPLE PROCESSOR A 5 95-TPS3307-25DR A 5 A 595-TPS3307-25DR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Supervisory Circuits
RoHS:  
Voltage Supervisory
SMD/SMT
SOIC-8
1.25 V, 2.25 V, 2.93 V
3 Input
Active Low, Push-Pull
Manual Reset
No Watchdog
No Backup
200 ms
6 V
- 40 C
+ 85 C
3.2 %
TPS3307
Tube
Brand: Texas Instruments
Chip Enable Signals: No Chip Enable
Operating Supply Current: 15 uA
Pd - Power Dissipation: 725 mW
Power Fail Detection: No
Product Type: Supervisory Circuits
Factory Pack Quantity: 75
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 2 V
Unit Weight: 76 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Taiwan
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

In Stock: 483

Stock:
483 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,73 € 3,73 €
2,89 € 28,90 €
2,57 € 64,25 €
2,46 € 184,50 €
2,37 € 711,00 €
2,31 € 1 212,75 €
2,19 € 2 299,50 €
2,15 € 5 482,50 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
3,39 €
Min:
1

Similar Product

Texas Instruments TPS3307-25DR
Texas Instruments
Supervisory Circuits Triple Processor Sup ervisory Circuits A A 595-TPS3307-25D