TPS3307-33DGN

Texas Instruments
595-TPS3307-33DGN
TPS3307-33DGN

Mfr.:

Description:
Supervisory Circuits TRIPLE PROCESSOR A 5 95-TPS3307-33DGNR A A 595-TPS3307-33DGNR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Supervisory Circuits
RoHS:  
Voltage Supervisory
SMD/SMT
MSOP-PowerPad-8
1.25 V, 2.93 V, 4.55 V
3 Input
Active Low, Push-Pull
Manual Reset
No Watchdog
No Backup
200 ms
6 V
- 40 C
+ 85 C
3.2 %
TPS3307
Tube
Brand: Texas Instruments
Chip Enable Signals: No Chip Enable
Operating Supply Current: 15 uA
Pd - Power Dissipation: 2.14 W
Power Fail Detection: No
Product Type: Supervisory Circuits
Factory Pack Quantity: 80
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 2 V
Unit Weight: 24,400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Thailand
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

In Stock: 99

Stock:
99
Can Dispatch Immediately
On Order:
400
Factory Lead Time:
26
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,11 € 4,11 €
3,11 € 31,10 €
2,69 € 67,25 €
2,55 € 204,00 €
2,43 € 583,20 €
2,40 € 1 344,00 €
2,29 € 2 381,60 €
2,24 € 5 734,40 €
2,23 € 11 239,20 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
3,39 €
Min:
1

Similar Product

Texas Instruments TPS3307-33DGNR
Texas Instruments
Supervisory Circuits Triple Proc Super Ci rcuits A 595-TPS330 A 595-TPS3307-33DGN