TPS3600D33PW

Texas Instruments
595-TPS3600D33PW
TPS3600D33PW

Mfr.:

Description:
Supervisory Circuits Battery-Backup for L P Processor A 595-T A 595-TPS3600D33PWR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Supervisory Circuits
RoHS:  
Voltage Supervisory
SMD/SMT
TSSOP-14
3.3 V
1 Input
Active Low, Push-Pull
Manual Reset
Watchdog
Backup
100 ms
5.5 V
- 40 C
+ 85 C
2.2 %
TPS3600
Tube
Brand: Texas Instruments
Chip Enable Signals: Chip Enable
Operating Supply Current: 20 uA
Overvoltage Threshold: 2.99 V
Pd - Power Dissipation: 700 mW
Peak Solder Temperature: + 260 C
Power Fail Detection: Yes
Product Type: Supervisory Circuits
Factory Pack Quantity: 90
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 1.65 V
Undervoltage Threshold: 2.93 V
Unit Weight: 59 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 127

Stock:
127 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,68 € 7,68 €
6,40 € 64,00 €
5,43 € 488,70 €
5,05 € 1 363,50 €
5,00 € 2 700,00 €
4,94 € 5 335,20 €
4,84 € 10 454,40 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
7,39 €
Min:
1

Similar Product

Texas Instruments TPS3600D33PWR
Texas Instruments
Supervisory Circuits Battery-Backup for L P Processor A 595-T A 595-TPS3600D33PW