TPS3820-50DBVR

Texas Instruments
595-TPS3820-50DBVR
TPS3820-50DBVR

Mfr.:

Description:
Supervisory Circuits Processor Sprvisry C ircuits A 595-TPS38 A 595-TPS3820-50DBVT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Supervisory Circuits
RoHS:  
Voltage Monitor
SMD/SMT
SOT-23-5
4.55 V
1 Input
Active Low, Push-Pull
Manual Reset
Watchdog
No Backup
25 ms
5.5 V
- 40 C
+ 85 C
2.4 %
TPS3820
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Chip Enable Signals: No Chip Enable
Operating Supply Current: 15 uA
Overvoltage Threshold: 4.64 V
Pd - Power Dissipation: 437 mW
Power Fail Detection: No
Product Type: Supervisory Circuits
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 1.1 V
Undervoltage Threshold: 4.55 V
Unit Weight: 6,300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TPS382x/TPS382x-Q1 Voltage Monitors

Texas Instruments TPS382x/TPS382x-Q1 Voltage Monitors are a family of supervisors that provide circuit initialization and timing supervision, primarily for DSP and processor-based systems. During power on, RESET asserts when the supply voltage VDD becomes greater than 1.1V. Thereafter, the supply voltage supervisor monitors VDD and keeps RESET active low as long as VDD remains below the threshold voltage, VIT–. An internal timer delays the return of the output to the inactive state (high) to ensure a proper system reset. The delay time, td, starts after VDD has risen above the threshold voltage VIT–. When the supply voltage drops below the threshold voltage VIT–, the output becomes active (low) again. No external components are required. All the devices of this family have a fixed-sense threshold voltage, VIT&ndash, set by an internal voltage divider. The TPS382x/TPS382x-Q1 family also offers watchdog timeout options of 200ms (TPS3820/TPS3820-Q1) and 1.6s (TPS3823/4/8/TPS3823/4/8-Q1). The TPS382x-Q1 devices are AEC-Q100 qualified for automotive applications.

In Stock: 463

Stock:
463
Can Dispatch Immediately
On Order:
3 000
Expected 14/09/2026
Factory Lead Time:
9
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,08 € 1,08 €
0,783 € 7,83 €
0,71 € 17,75 €
0,628 € 62,80 €
0,588 € 147,00 €
0,565 € 282,50 €
0,547 € 547,00 €
Full Reel (Order in multiples of 3000)
0,521 € 1 563,00 €
0,509 € 3 054,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
1,86 €
Min:
1