TPS3847085DBVT

Texas Instruments
595-TPS3847085DBVT
TPS3847085DBVT

Mfr.:

Description:
Supervisory Circuits 18V 380nA Vltg Mon A 595-TPS3847085DBVR A 595-TPS3847085DBVR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Supervisory Circuits
RoHS:  
Voltage Monitor
SMD/SMT
SOT-23-5
8.5 V
1 Input
Active Low, Push-Pull
Manual Reset
No Watchdog
No Backup
4.5 ms
18 V
- 40 C
+ 105 C
2.5 %
TPS3847
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Chip Enable Signals: No Chip Enable
Moisture Sensitive: Yes
Operating Supply Current: 380 nA
Power Fail Detection: No
Product Type: Supervisory Circuits
Factory Pack Quantity: 250
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 4.5 V
Unit Weight: 6,300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
Japan
The country is subject to change at the time of shipment.

TPS3847 18V 380nA Voltage Monitor

Texas Instruments TPS3847 18V 380nA Voltage Monitor is a wide operating voltage, an ultra-low current device that monitors the voltage at the supply pin. The device asserts an active-low reset signal whenever the VCC supply voltage drops below the factory-trimmed reset threshold voltage. The reset output remains asserted for 20ms (max) after the VCC voltage rises above the threshold voltage. The ultra-low current consumption of 380nA combined with 18V capability makes the TPS3847 ideal for use in low-power and portable applications. The TPS3847 features precision, factory-trimmed threshold voltages, and extremely low-power operation. The Texas Instruments TPS3847 is available in an industry-standard 5-pin SOT-23 package.

In Stock: 398

Stock:
398 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,43 € 2,43 €
1,81 € 18,10 €
1,66 € 41,50 €
1,49 € 149,00 €
Full Reel (Order in multiples of 250)
1,40 € 350,00 €
1,32 € 660,00 €
1,29 € 1 290,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.