TPS53676RSLT

Texas Instruments
595-TPS53676RSLT
TPS53676RSLT

Mfr.:

Description:
Switching Voltage Regulators Dual-channel D-CAP+ dual-channel (N+M&l A 595-TPS53676RSLR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
VQFN-EP-48
Buck
250 mV to 5 V
280 A
2 Output
50 uA
2 MHz
- 40 C
+ 125 C
TPS53676
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Input Voltage: 4.5 V to 18 V
Load Regulation: Regulated
Moisture Sensitive: Yes
Operating Supply Current: 100 mA
Peak Solder Temperature: + 260 C
Pin Count: 48
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 250
Subcategory: PMIC - Power Management ICs
Type: Multiphase Controller
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542391090
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

TPS53676 Buck Multiphase Controller

Texas Instruments TPS53676 Buck Multiphase Controller is a step-down controller with dual channels and built-in non-volatile memory (NVM). It also includes PMBus™ compatible serial interface and is fully compatible with TI NexFET™ smart power stage. Advanced control features such as D-CAP+™ architecture provide a fast transient response, low output capacitance, and good current sharing. The device also provides a novel phase interleaving strategy and flexible firing sequences to improve thermal performance. Adjustable control of output voltage slew rate and voltage positioning is also supported. The device supports the PMBus communication interface for reporting the telemetry of voltage, current, power, temperature, and fault conditions to the system host. All programmable parameters can be configured by the serial interface and stored in NVM as the new default values to minimize the external component count. The Texas Instruments TPS53676 device is offered in a thermally enhanced 48-pin QFN packaged and is rated to operate from –40°C to 125°C.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
500
Expected 31/12/2026
Factory Lead Time:
26
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
6,73 € 6,73 €
6,42 € 64,20 €
6,17 € 154,25 €
5,90 € 590,00 €
Full Reel (Order in multiples of 250)
5,14 € 1 285,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩