TPS536C7B1RSLR

Texas Instruments
595-TPS536C7B1RSLR
TPS536C7B1RSLR

Mfr.:

Description:
Switching Voltage Regulators Dual-channel D-CAP+& trade; PMBus (N+M & A 595-TPS536C7B1RSLT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
VQFN-EP-48
Buck
250 mV to 5 V
400 A
1 Output
4.5 V
18 V
2 MHz
- 40 C
+ 125 C
TPS536C7
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: TPS536C7EVM-051
Input Voltage: 4.5 V to 18 V
Load Regulation: Regulated
Moisture Sensitive: Yes
Operating Supply Current: 100 mA
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Type: Multiphase Controller
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

In Stock: 275

Stock:
275
Can Dispatch Immediately
On Order:
9 000
Expected 19/11/2026
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
8,39 € 8,39 €
6,54 € 65,40 €
6,08 € 152,00 €
5,57 € 557,00 €
5,38 € 1 345,00 €
5,31 € 2 655,00 €
5,25 € 5 250,00 €
Full Reel (Order in multiples of 3000)
4,78 € 14 340,00 €
6 000 Quote
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
14,43 €
Min:
1

Similar Product

Texas Instruments TPS536C7B1RSLT
Texas Instruments
Switching Controllers Dual-channel D-CAP+& trade; PMBus (N+M & A 595-TPS536C7B1RSLR