TPS54040DGQR

Texas Instruments
595-TPS54040DGQR
TPS54040DGQR

Mfr.:

Description:
Switching Voltage Regulators 3.5V-42Vin 0.5A Step Down SWIFT Convrtr A 595-TPS54040DGQ

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
HVSSOP-10
Buck
Adjustable
500 mA
1 Output
116 uA
2.5 MHz
- 40 C
+ 150 C
TPS54040
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: TPS54040EVM-456
Input Voltage: 3.5 V to 42 V
Pin Count: 10
Product Type: Switching Voltage Regulators
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Type: Voltage Converter
Unit Weight: 23,500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
China
The country is subject to change at the time of shipment.

TPS54 Step Down SWIFT DC/DC Converters

Texas Instruments TPS54 Step-Down SWIFT DC-DC Converters provide input transient voltage protection that allows the device and the rest of a board to survive potentially damaging voltage spikes. These Texas Instruments DC/DC converters retain low output voltage even with a 60V transient voltage pulse. The high-performance TPS54 DC/DC converter family also provides light load efficiency, low quiescent current (ideal for applications based on TI MSP430 MCUs), a high switching frequency, and a small package size for space-limited designs. These DC-DC converters are a more basic version that provides ease of use, higher currents, and internal compensation.

In Stock: 1 327

Stock:
1 327
Can Dispatch Immediately
On Order:
2 500
Expected 28/06/2027
Factory Lead Time:
26
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
2,62 € 2,62 €
1,95 € 19,50 €
1,79 € 44,75 €
1,61 € 161,00 €
1,53 € 382,50 €
1,50 € 750,00 €
1,46 € 1 460,00 €
Full Reel (Order in multiples of 2500)
1,39 € 3 475,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
3,16 €
Min:
1

Similar Product

Texas Instruments TPS54040DGQ
Texas Instruments
Switching Voltage Regulators 3.5V-42Vin 0.5A Step Down SWIFT Convrtr A 595-TPS54040DGQR